| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-RD01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-RD01BK |
ATP06-6S-RD01BK
Specifications
Detailed Description
The ATP Series™ ATP066SRD01BK Connector is a high-performance and durable automotive connector designed for female applications. Featuring a sleek black housing made of rugged plastic and a secure silicone rubber seal, this connector ensures reliable performance even in harsh environments with an IP69K rating. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it offers versatility for a wide range of automotive applications. The six contacts and wire size compatibility of 14-10 AWG allow for efficient power transmission, with a current rating of 25 A. With RoHS compliance and 100 mating cycles, this connector is not only environmentally friendly but also long-lasting. Ideal for automotive connectors and accessories, the ATP066SRD01BK is a must-have for any automotive professional.

