MS3450KT20-7PW

Heilind Number:AMEATP15-2P-BM01BLK
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-7PW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-7PW
Color:Black
Gender:Male
IP Rating:IP67
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATP
SKU:AMEATP15-2P-BM01BLK

Detailed Description

Introducing the Black BoardLock™ ATP 15-2P-BM01BLK, a rugged and reliable automotive connector designed for male gender applications. With a durable plastic housing and gold contact plating, this connector ensures optimal performance in harsh environments. Featuring panel mount, through hole, and PCB mount options, it offers versatile installation possibilities. Its IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal ensures secure connections. With a current rating of 25A and voltage rating of 250V, it is suitable for high-power applications. The ATP 15-2P-BM01BLK is part of the ATP Series™ and Boardlock™ Series, offering 100 mating cycles for long-lasting use. Perfect for automotive and industrial applications, this connector is a must-have for demanding environments.