MS3450KT20-7S

Heilind Number:AMEATP15-2P-BM03BLK
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-7S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-7S
Color:Black
Gender:Male
IP Rating:IP67
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATP
SKU:AMEATP15-2P-BM03BLK

Detailed Description

The Black BoardLock™ ATP Series Male Connector, MS3450KT20-7S, is a high-performance automotive connector designed for rugged environments. With a plastic housing and silicone rubber seal, it offers IP67-rated protection against dust and water ingress, making it ideal for use in harsh conditions. Featuring two contacts with tin plating, this connector ensures reliable signal transmission with a current rating of 25 A and a voltage rating of 250 V. Suitable for panel mount, through hole, and PCB mount applications, its straight mount angle allows for easy installation. With a wide operating temperature range of -55 °C to 125 °C, it is suitable for use in a variety of automotive systems. The ATP152PBM03BLK connector, part of the Boardlock™ Series, guarantees durability with a minimum of 100 mating cycles, making it a dependable choice for automotive connectivity.