MS3450KT20-7SZ

Heilind Number:AMEATP15-4P-BM01BLK
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-7SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-7SZ
Color:Black
Gender:Male
IP Rating:IP67
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATP
SKU:AMEATP15-4P-BM01BLK

Detailed Description

Introducing the ATP154PBM01BLK, a rugged and reliable male connector designed for automotive applications. Featuring a sleek black design, this connector is part of the BoardLock™ ATP series, known for its high-performance capabilities. With a housing made of durable plastic and gold contact plating, it ensures optimal conductivity even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal enhances its durability. Suitable for panel mount, through hole, and PCB mount installations, it offers versatility in assembly. With a current rating of 25A and voltage rating of 250V, it meets the power demands of automotive systems. Operating efficiently in temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. The ATP154PBM01BLK connector, with its 4 contacts and straight mount angle, is perfect for use in automotive electronics, ensuring secure and dependable connections over 100 mating cycles. Trust in the ATP154PBM01BLK for your automotive connectivity needs.