MS3450KT20-8P

Heilind Number:AMEATP15-4P-BM01GRY
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-8P
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-8P
Color:Gray
Gender:Male
IP Rating:IP67
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATP
SKU:AMEATP15-4P-BM01GRY

Detailed Description

Introducing the BoardLock™ ATP Series™ Male Automotive Connector, featuring a rugged and reliable design suitable for high-performance automotive applications. With a durable plastic housing in a sleek Gray finish, this connector boasts a panel mount, Through Hole, and PCB mount options for versatile installation. Its 4 gold-plated contacts ensure optimal conductivity, rated for 25A and 250V, while operating seamlessly in temperatures ranging from -55°C to 125°C. Engineered for longevity, it offers a high IP67 rating and a seal made of silicone rubber, guaranteeing protection against harsh environmental conditions. With a straight mount angle and 100 mating cycles durability, this connector is a dependable choice for automotive connectivity. Upgrade your vehicle's electrical systems with the ATP154PBM01GRY connector.