ATP15-4PB-BM02

Heilind Number:AMEATP15-4PB-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP15-4PB-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP15-4PB-BM02
Color:Black
Series:ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Panel Mount, PCB Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP15-4PB-BM02

Detailed Description

Introducing the ATP Series™ 4-Pin Male Connector ( ATP15-4PB-BM02) in sleek black, designed for automotive applications. Constructed with durable plastic housing, this connector ensures reliable performance in harsh environments. Featuring gold-plated contacts and a temperature range of -55°C to 125°C, it guarantees optimal conductivity and operation even in extreme conditions. With an IP69K rating and silicone rubber seals, it offers unparalleled protection against water and dust ingress. The Panel and PCB mount options, along with a straight mount angle, provide versatility in installation. Boasting a 100-cycle mating life and accommodating wire sizes of 14-10 AWG, it is suitable for high-demand automotive connectivity. With a current rating of 25A and voltage rating of 250V, this connector is a dependable choice for power transmission in vehicles. Experience premium quality and performance with the ATP Series™ 4-Pin Male Connector.