ATP6PS-CKIT

Heilind Number:AMEATP6PS-CKIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP6PS-CKIT
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP6PS-CKIT
Color:Gray
Series:ATP
Accessory Type:Connector Kit
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Wire Size:14 - 12 AWG
SKU:AMEATP6PS-CKIT

Detailed Description

The ATP6PSCKIT Connector Kit, designed for automotive applications, ensures reliable and secure connections in various environments. Featuring a rugged gray plastic housing and IP67 rating, it offers protection against dust and water ingress. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it guarantees optimal performance even in extreme conditions. The kit includes 6 male contacts, each accommodating wire sizes ranging from 14 to 12 AWG. Constructed with high-quality silicone rubber seals, it provides excellent sealing properties. Part of the ATP Series™, this accessory complements automotive connectors and accessories, meeting the demands of professional and DIY installers alike. Trust the ATP6PSCKIT for efficient and durable connectivity solutions.