| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATSS-12-00 |
| Color: | Red |
| Accessory Type: | Terminal Connection |
| Gender: | Female/Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 14 - 10 AWG |
| SKU: | AMEATSS-12-00 |
ATSS-12-00
Specifications
Detailed Description
The SpeedSplice HSG 10-14 AWG Size 12 Contact in striking Red color is a versatile Terminal Connection accessory catering to both Female and Male connectors. With two contacts, it ensures secure and efficient electrical connections in automotive applications. Operating smoothly in temperatures ranging from -55°C to 125°C and boasting an IP67 rating, it guarantees reliability even in harsh environments. Crafted with durable Silicone Rubber seals, it offers excellent protection against moisture and dust ingress. Suitable for wire sizes 14-10 AWG, this essential component is part of the innovative Speedsplice™ campaign, delivering convenience and performance. Rest assured of its compliance with RoHS regulations, making it environmentally friendly. Find it in stock and ready for use, under the Automotive Connector Accessories category. ( ATSS-12-00)

