| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATSS-12-KIT01 |
| Color: | Red |
| Accessory Type: | Terminal Connection Kit |
| Gender: | Female/Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 14 - 12 AWG |
| SKU: | AMEATSS-12-KIT01 |
ATSS-12-KIT01
Specifications
Detailed Description
Introducing the SpeedSplice Kit 12-14AWG Size 12 Contact, a must-have accessory for seamless terminal connections in automotive applications. This kit, featuring a vibrant red color, ensures quick and efficient installations with its female/male gender design and two included contacts. Rated for a wide temperature range from -55°C to 125°C and boasting an IP67 ingress protection rating, it guarantees reliable performance even in challenging environments. The seal material of silicone rubber provides excellent durability and moisture resistance. Suitable for wire sizes 14-12 AWG, this RoHS-compliant kit is part of the Speedsplice™ campaign, making it a premium choice for automotive connector accessories. With its high-quality construction and convenient packaging, the ATSS12KIT01 is a valuable addition to any workshop or project.

