| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATSS-16-00 |
| Color: | Red |
| Accessory Type: | Terminal Connection |
| Gender: | Female/Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 20 - 14 AWG |
| SKU: | AMEATSS-16-00 |
ATSS-16-00
Specifications
Detailed Description
Introducing the SpeedSplice HSG 14-20 AWG Size 16 Contact, designed for seamless terminal connections in automotive applications. This contact, in striking red, features a durable silicone rubber seal for IP67-rated protection against harsh environments. With a temperature range of -55°C to 125°C, it ensures reliable performance in extreme conditions. Suitable for wire sizes 20-14 AWG, this female/male contact accommodates two connections, meeting industry standards for RoHS compliance. Part of the Speedsplice™ campaign, it guarantees efficient and secure wire terminations. Perfect for automotive connector accessories, this product is a must-have for professionals in the automotive industry.

