| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATSS-16-KIT01 |
| Color: | Red |
| Accessory Type: | Terminal Connection Kit |
| Gender: | Female/Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 20 - 16 AWG |
| SKU: | AMEATSS-16-KIT01 |
ATSS-16-KIT01
Specifications
Detailed Description
Introducing the SpeedSplice Kit 16-20AWG ( ATSS-16-KIT01), a vital accessory for seamless terminal connections in automotive applications. Designed for both female and male genders, this kit includes two red-colored size 16 contacts for efficient wire connections. With an IP67 rating and silicone rubber seal material, it ensures reliable performance even in harsh environments, with a wide operating temperature range from -55°C to 125°C. Engineered for 20-16 AWG wire sizes, it guarantees secure and durable connections. RoHS compliant and part of the Speedsplice™ campaign, this accessory is a must-have for automotive connector accessories, offering superior quality and performance. Available in stock.

