| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATSS-16-KIT02 |
| Color: | Red |
| Accessory Type: | Terminal Connection Kit |
| Gender: | Female/Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 14 AWG |
| SKU: | AMEATSS-16-KIT02 |
ATSS-16-KIT02
Specifications
Detailed Description
Introducing the SpeedSplice Kit, your ultimate solution for efficient terminal connections. Designed for 14AWG Size 16 Contacts, this kit includes everything you need for seamless installations. The vibrant Red color not only adds a pop of personality but also ensures easy identification. With a Female/Male gender configuration and 2 contacts, it caters to various connectivity needs. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for dust and water resistance, this kit guarantees durability in any environment. Crafted with Silicone Rubber seals, it provides reliable protection. Suitable for 14 AWG wire sizes, it's perfect for automotive applications. Rest assured of its quality as it's RoHS compliant. Elevate your connection game with the SpeedSplice Kit.

