| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PA-RR01 |
| Color: | Gray |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PA-RR01 |
ATV02-18PA-RR01
Specifications
Detailed Description
Introducing the ATV02-18PA-RR01, a rugged and reliable connector designed for demanding automotive applications. This gray-panel mount connector, part of the ATV Series™, features 18 contacts and is specifically engineered for male gender use. Constructed with durable plastic housing and silicone rubber seals, it offers IP68-rated protection against dust and water ingress. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in harsh environments. The connector is RoHS compliant and can accommodate wire sizes ranging from 22 to 16 AWG. With a current rating of 13A and voltage rating of 250V, it is suitable for power and signal transmission in automotive systems. The ATV02-18PA-RR01 is designed for 100 mating cycles, making it a durable and long-lasting connectivity solution for your automotive needs.

