| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PA |
| Color: | Gray |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PA |
ATV02-18PA
Specifications
Detailed Description
The ATV0218PA Gray panel mount connector from the ATV Series™ is a durable and reliable solution for automotive applications. With a rugged plastic housing and IP68-rated silicone rubber seal, it can withstand harsh environmental conditions with ease. Featuring 18 contacts and a current rating of 13A, it is suitable for a variety of power and signal transmission needs. RoHS compliant and capable of operating in temperatures ranging from -55°C to 125°C, this connector ensures both performance and environmental responsibility. Its easy panel mount installation and 100 mating cycle durability make it a convenient choice for automotive manufacturers. The wire size range of 20-14 AWG and voltage rating of 250V further enhance its versatility. Trust the ATV0218PA for secure and efficient connectivity in your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |


