| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PB-RR01 |
| Color: | Black |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PB-RR01 |
ATV02-18PB-RR01
Specifications
Detailed Description
Introducing the ATV02-18PB-RR01, a rugged and reliable panel-mount connector designed for automotive applications. This black connector, part of the ATV Series™, is specifically tailored for male gender use and constructed with durable plastic housing material. With 18 contacts, it ensures secure and efficient connectivity in demanding environments. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP68 rating for dust and water resistance, it guarantees peak performance in all conditions. The silicone rubber seal material provides additional protection, while the 100 mating cycles ensure long-lasting durability. Accommodating wire sizes of 22-16 AWG, with a current rating of 13A and voltage rating of 250V, this connector is fully compliant with RoHS standards. Perfect for automotive connectors and accessories, it combines robust construction with high performance, making it the ideal choice for your connectivity needs.

