| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PB |
| Color: | Black |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PB |
ATV02-18PB
Specifications
Detailed Description
Introducing the ATV02-18PB, a rugged and reliable panel mount connector designed for automotive applications. With its black housing made of durable plastic and IP68 rating for waterproof and dustproof performance, this connector is built to withstand harsh operating conditions. Featuring 18 contacts and a current rating of 13A, it ensures secure and efficient power transmission. The silicone rubber seal and wide operating temperature range from -55°C to 125°C guarantee optimal performance in any environment. RoHS compliant and suitable for use with 20-14 AWG wire sizes, the ATV02-18PB is a versatile and dependable solution for automotive connectivity needs.

