| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PC-RR01 |
| Color: | Green |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PC-RR01 |
ATV02-18PC-RR01
Specifications
Detailed Description
The ATV02-18PC-RR01 is a rugged and reliable automotive connector designed for male gender applications. With a bright green color and panel mount installation, it offers both functionality and visual appeal. Constructed with durable plastic housing and silicone rubber seals, it ensures protection against harsh environmental conditions with an IP68 rating. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive applications. With a voltage rating of 250V and current rating of 13A, it guarantees optimal performance and safety. RoHS compliant and featuring 100 mating cycles, it meets industry standards for quality and longevity. The ATV Series™ connector, acronymed as ATV0218PCRR01, is a must-have component for any automotive project.

