| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PC |
| Color: | Green |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PC |
ATV02-18PC
Specifications
Detailed Description
Introducing the ATV Series™ ATV02-18PC, a rugged and reliable panel mount connector designed for demanding automotive applications. With a durable plastic housing and a high IP68 rating, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for use in harsh environments. Featuring 18 contacts and a current rating of 13A, it ensures secure and efficient power transmission. The silicone rubber seal provides excellent protection against moisture and dust ingress, while the RoHS compliance guarantees environmental responsibility. With a wire size range of 20-14 AWG and a voltage rating of 250V, the ATV02-18PC offers versatility for various automotive connectivity needs. Trust in the ATV Series™ for high-quality connectors that deliver exceptional performance and durability.

