| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PD-RR01 |
| Color: | Brown |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PD-RR01 |
ATV02-18PD-RR01
Specifications
Detailed Description
Introducing the ATV Series™ Brown Panel Mount Automotive Connector, ATV02-18PD-RR01. This rugged connector is designed for male gender applications, boasting a housing made of durable plastic for reliable performance in automotive environments. With 18 contacts, it ensures secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, and boasting an IP68 rating, this connector is built to withstand harsh conditions. Its silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-term usability. Suitable for wire sizes 22-16 AWG, it offers a current rating of 13A and a voltage rating of 250V, making it ideal for various automotive applications. Fully RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your automotive connectivity with the ATV Series™ ATV0218PDRR01.

