| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV02-18PD |
| Color: | Brown |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV02-18PD |
ATV02-18PD
Specifications
Detailed Description
Introducing the ATV Series™ Male Panel Mount Connector, the essential component for reliable automotive connectivity. Designed for durability, this connector features a brown plastic housing with an IP68 rating, ensuring protection against dust and water ingress in even the harshest environments. With a silicone rubber seal and a wide operating temperature range from -55°C to 125°C, it guarantees secure performance in all conditions. Boasting 18 contacts and accommodating wire sizes from 20 to 14 AWG, it offers versatile connectivity options. RoHS compliant and rated for 250V and 13A, it meets strict safety and performance standards. With a mating cycle of 100, it's built to last, making it perfect for rugged automotive applications. Upgrade your connectivity with the ATV0218PD, the ultimate solution for seamless and dependable power and signal transmission.

