| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PA-RR01 |
| Color: | Gray |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PA-RR01 |
ATV04-18PA-RR01
Specifications
Detailed Description
Introducing the ATV0418PARR01, a rugged and reliable automotive connector designed for optimal performance in harsh environments. This gray connector, part of the ATV Series™, features a durable plastic housing and a silicone rubber seal, providing IP68-rated protection against dust and water ingress. With 18 contacts and a current rating of 13A, it is suitable for a wide range of automotive applications. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector ensures consistent connectivity even in extreme conditions. RoHS compliant and offering 100 mating cycles, the ATV0418PARR01 guarantees long-lasting durability and environmental responsibility. Suitable for use with 22-16 AWG wire, it is the perfect choice for demanding automotive connectivity requirements.

