| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PA |
| Color: | Gray |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PA |
ATV04-18PA
Specifications
Detailed Description
Introducing the ATV0418PA, a gray male automotive connector designed for durability and reliability in extreme conditions. With a housing made of high-quality plastic and a silicone rubber seal, this connector is IP68 rated for water and dust resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is ideal for use in a wide range of automotive applications. Featuring 18 contacts, it allows for secure and efficient connections, with a current rating of 13A and a voltage rating of 250V. With RoHS compliance and a mating cycle of 100, the ATV0418PA ensures long-lasting performance while also being environmentally friendly. Suitable for wire sizes ranging from 20 to 14 AWG, it is part of the ATV Series™, known for its high-quality connectors and accessories. Upgrade your automotive connectivity with the ATV0418PA.

