| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PB-RR01 |
| Color: | Black |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PB-RR01 |
ATV04-18PB-RR01
Specifications
Detailed Description
The ATV04-18PB-RR01 is a rugged and reliable connector designed for use in demanding automotive applications. With a durable plastic housing and IP68 rating, it offers excellent protection against dust, water, and other environmental factors. Featuring 18 contacts, this connector is ideal for transmitting power and signal in high-performance vehicles. Its silicone rubber seal ensures a secure and watertight connection, while its RoHS compliance guarantees environmental responsibility. With a current rating of 13A and a voltage rating of 250V, it can handle a wide range of power requirements. Suitable for wire sizes ranging from 22 to 16 AWG, it offers versatility in installation. The ATV Series™ connector is built to withstand extreme temperatures, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. With a mating cycle of 100, it offers long-term reliability in harsh conditions. Perfect for use in automotive electronics, the ATV04-18PB-RR01 is a trusted choice for high-quality connectivity in the most demanding environments.

