| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PB |
| Color: | Black |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PB |
ATV04-18PB
Specifications
Detailed Description
Introducing the ATV04-18PB, a rugged and reliable black ATV connector designed for male gender use. Crafted with durable plastic housing and featuring 18 contacts, this connector ensures secure and efficient connections in automotive applications. With a wide operating temperature range from -55°C to 125°C and an IP68 rating for dust and water resistance, it is built to withstand harsh environmental conditions. The silicone rubber seals provide additional protection, while the 100 mating cycle durability guarantees long-lasting performance. Suitable for wire sizes ranging from 20 to 14 AWG, it offers a current rating of 13A and a voltage rating of 250V, meeting RoHS compliance standards. Trust in the ATV Series™ for high-quality automotive connectors and accessories.

