| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PC-RR01 |
| Color: | Green |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PC-RR01 |
ATV04-18PC-RR01
Specifications
Detailed Description
Introducing the ATV0418PCRR01, a rugged and reliable connector designed for demanding automotive applications. With a durable plastic housing and IP68 ingress protection rating, this connector ensures reliable performance in even the harshest environments. Featuring 18 contacts and a current rating of 13A, it is perfect for power and signal transmission. The silicone rubber seals provide excellent moisture resistance, while the wide operating temperature range of -55°C to 125°C guarantees functionality in extreme conditions. RoHS compliant and suitable for wire sizes 22-16 AWG, this connector offers both performance and environmental responsibility. Trust in the ATV0418PCRR01 for secure and efficient connectivity in your automotive projects.

