| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PC |
| Color: | Green |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PC |
ATV04-18PC
Specifications
Detailed Description
Introducing the ATV Series™ ATV04-18PC, a rugged and reliable automotive connector designed for male gender applications. With a vibrant green color and IP68 rating for superior protection against dust and water ingress, this connector ensures optimal performance in any environment. Constructed with durable plastic housing and silicone rubber seals, it can withstand temperatures ranging from -55°C to 125°C. Featuring 18 contacts and accommodating wire sizes from 20 to 14 AWG, it offers a secure and efficient connection for power and signal transmission. With a current rating of 13A and voltage rating of 250V, it meets the demands of automotive systems. RoHS compliant and boasting a lifespan of 100 mating cycles, the ATV04-18PC is the ideal choice for high-performance automotive applications.

