| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PD |
| Color: | Brown |
| Series: | ATV |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PD |
ATV04-18PD
Specifications
Detailed Description
The ATV0418PD connector, part of the ATV Series™, is a robust and reliable solution for automotive applications. Designed for male gender with a brown color, this connector features 18 contacts made of durable plastic housing material. With an IP68 rating and silicone rubber seal, it ensures protection against dust and water ingress, making it suitable for harsh environments. Operating temperature ranges from -55°C to 125°C, accommodating extreme conditions. With a current rating of 13A and voltage rating of 250V, it offers high performance. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, it meets industry standards for environmental responsibility and ease of use. With 100 mating cycles, it guarantees long-term durability in demanding applications.

