| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV06-18SB |
| Color: | Black |
| Series: | ATV |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV06-18SB |
ATV06-18SB
Specifications
Detailed Description
Introducing the ATV0618SB, a high-performance automotive connector designed for female applications. With a sleek black housing made of durable plastic, this connector boasts 18 contacts, offering secure and reliable connections for a range of automotive systems. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with an IP68 rating for dust and water resistance, it is ideal for harsh environments. The silicone rubber seals ensure tight protection, while the 100 mating cycles guarantee long-lasting durability. Suitable for wire sizes 20-14 AWG, and with a current rating of 13A and voltage rating of 250V, this connector is RoHS compliant, meeting environmental standards. Part of the ATV Series™, it is perfect for automotive applications that demand high performance and reliability.

