| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV06-18SD-RR01 |
| Color: | Brown |
| Series: | ATV |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV06-18SD-RR01 |
ATV06-18SD-RR01
Specifications
Detailed Description
Introducing the ATV0618SDRR01, a versatile and reliable automotive connector designed for the most demanding environments. With a durable plastic housing and IP68 rating, this connector ensures protection against water and dust ingress, making it ideal for use in vehicles and other rugged applications. Featuring 18 contacts and a wire size range of 22-16 AWG, it offers ample connectivity options for various systems. With a current rating of 13A and a voltage rating of 250V, it guarantees efficient power transmission. The silicone rubber seal material and RoHS compliance further enhance its durability and environmental friendliness. Trust the ATV0618SDRR01 for secure and high-performance connections in your automotive projects.

