| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV06-18SD |
| Color: | Brown |
| Series: | ATV |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV06-18SD |
ATV06-18SD
Specifications
Detailed Description
The ATV0618SD is a durable and high-performance automotive connector designed for female gender applications. With a brown housing made of robust plastic and a silicone rubber seal, it ensures reliable performance even in harsh environmental conditions. Featuring 18 gold-plated contacts, this connector offers a secure and efficient connection for wire sizes ranging from 20 to 14 AWG. With an IP68 rating, it provides excellent protection against dust, water, and other contaminants. RoHS compliant and rated for 250V and 13A, the ATV0618SD is suitable for a wide range of automotive and industrial applications. Its 100 mating cycles guarantee long-term durability, making it a dependable choice for demanding environments. Upgrade your connectivity with the ATV0618SD connector from the ATV Series™.

