| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV46-18PSB-BUSCKIT |
| Color: | Black |
| Series: | HYPERBUSS™ ATV |
| Accessory Type: | Buss Kit |
| Gender: | Female/Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Wire Size: | 20 - 16 AWG |
| SKU: | AMEATV46-18PSB-BUSCKIT |
ATV46-18PSB-BUSCKIT
Specifications
Detailed Description
Introducing the ATV46-18PSB-BUSCKIT, a crucial accessory for the HYPERBUSS™ ATV series. This durable Black Buss Kit features 18 contacts, perfect for maintaining connectivity in automotive applications. Crafted from high-quality Plastic housing material, it ensures reliable performance even in extreme temperatures ranging from -55 °C to 125 °C. With an IP68 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. Compatible with wire sizes of 20 to 16 AWG, this RoHS-compliant connector accessory guarantees compliance with environmental regulations. Elevate your automotive connector setup with the ATV46-18PSB-BUSCKIT, an essential component for efficient and secure connections in any vehicle.

