| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4S-A |
| Color: | Gray |
| Series: | AT |
| Accessory Type: | Wedgelock |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAW4S-A |
AW4S-A
Specifications
Detailed Description
Enhance the durability and performance of your automotive connectors with the AW4S-A Wedgelock accessory from the renowned Structure Plus™ Series. Designed for female connectors, this gray Wedgelock is an essential component for ensuring secure and reliable connections in harsh environments. Crafted from high-quality plastic, it offers robust protection against dust, water, and other contaminants, with an impressive IP67 rating. With four contacts, it allows for efficient signal transmission, while its wide operating temperature range of -55°C to 125°C ensures suitability for various applications. RoHS compliant and in stock for immediate delivery, the AW4SA is a must-have accessory for automotive professionals seeking top-notch connector performance and reliability. Elevate your connectivity solutions with this essential accessory today.

