| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4S-C |
| Color: | Green |
| Series: | AT |
| Accessory Type: | Wedgelock |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAW4S-C |
AW4S-C
Specifications
Detailed Description
Introducing the AW4S-C Wedgelock, part of the Structure Plus™ Series for automotive connectors. Designed for female connectors in the AT series, this green Wedgelock is essential for ensuring secure and reliable connections in harsh environments. With a durable plastic housing and IP67 rating, it provides protection against dust and water ingress. Meeting RoHS compliance, it is environmentally friendly. The Wedgelock features 4 contacts, suitable for various automotive applications. Operating between -55°C to 125°C, it offers high performance in extreme temperatures. With its high-quality construction and reliability, the AW4SC Wedgelock is a must-have accessory for automotive connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-18-21PN | PLUG,SZ18,21 POS,PIN, CIRC CONN,STD SEAL | ![]() |


