| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWB-51PBR |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 22 - 6 AWG |
| Accessory Type: | Wedgelock |
| Housing Material: | Plastic |
| Number of Contacts: | 102 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ARB |
| SKU: | AMEAWB-51PBR |
AWB-51PBR
Specifications
Detailed Description
Introducing the AWB-51PBR Wedgelock, a crucial accessory in the ARB series of automotive connectors. Designed for female gender applications, this black Wedgelock boasts a durable plastic housing, ensuring reliable performance even in the harshest environments. With 102 contacts accommodating wire sizes ranging from 22 to 6 AWG, it facilitates seamless connectivity. Operating efficiently between -55°C and 125°C and with an IP69K rating for water and dust resistance, this Wedgelock guarantees optimal functionality in a variety of conditions. A must-have component for automotive connector assemblies, it meets the highest standards for performance and durability.

