| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWB-51SBL |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 6 AWG |
| Accessory Type: | Wedgelock |
| Housing Material: | Plastic |
| Number of Contacts: | 102 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ARB |
| SKU: | AMEAWB-51SBL |
AWB-51SBL
Specifications
Detailed Description
The AWB-51SBL is a durable and high-performance Wedgelock accessory designed for male connectors in the ARB series. Made of tough black plastic, it ensures secure and reliable connections in automotive applications. With 102 contacts, it accommodates a wide range of wiring needs, accepting wire sizes from 22 to 6 AWG. Operating flawlessly in extreme temperatures ranging from -55°C to 125°C, and boasting an impressive IP69K rating for water and dust resistance, this Wedgelock is built to withstand harsh environmental conditions. Perfect for automotive connector accessories, it guarantees efficient and long-lasting performance in any situation. Upgrade your connectivity with the AWB-51SBL.

