| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-8S |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Accessory Type: | Wedgelock |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEAWM-2PA |
MS3450KT20-8S
Specifications
Detailed Description
Introducing the MS3450KT20-8S Gray Wedgelock, a vital accessory from the ATM Series™ designed for automotive connectors. Crafted with durable plastic housing, this Wedgelock ensures secure connectivity for male contacts within a temperature range of -55°C to 125°C, meeting IP67 standards for dust and water resistance. With a wire size compatibility of 22-16 AWG, it guarantees optimal performance in various automotive applications. The RoHS compliant MS3450KT20-8S is an essential component for maintaining reliable connections in challenging environments, making it a must-have for any automotive connector setup.

