AWM-2SA

Heilind Number:AMEAWM-2SA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AWM-2SA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION SOCKET WEDGELOCK, A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AWM-2SA
Color:Gray
Gender:Female
IP Rating:IP67
Wire Size:22 - 16 AWG
Accessory Type:Wedgelock
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEAWM-2SA

Detailed Description

Introducing the AWM-2SA, a sleek and versatile Wedgelock accessory designed for female connectors in the ATM series. Its durable gray plastic housing ensures reliability even in harsh automotive environments, with an IP67 rating for waterproof protection. With 2 contacts, this Wedgelock is perfect for secure connections. Operating effortlessly between -55°C and 125°C, it offers exceptional performance in extreme temperatures. ROHS compliant and accommodating wire sizes from 22 to 16 AWG, the AWM2SA guarantees both quality and convenience. Upgrade your automotive connectors with this essential accessory.