AWM-2SB

Heilind Number:AMEAWM-2SB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AWM-2SB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAWM-2SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AWM-2SB
Color:Black
Series:ATM
Accessory Type:Wedgelock
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Wire Size:22 - 16 AWG
SKU:AMEAWM-2SB

Detailed Description

Introducing the AWM-2SB, a must-have accessory for female connectors in the automotive industry. Designed for optimal performance, this Wedgelock in sleek Black color is part of the ATM Series™, offering exceptional durability with its plastic housing material. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures reliable functionality in varying environmental conditions, while its IP67 rating guarantees protection against dust and water ingress. Suitable for 22-16 AWG wire sizes, this two-contact Wedgelock is essential for secure and efficient connector assembly. Rest assured, it is fully compliant with RoHS regulations, meeting international standards for environmental responsibility. Upgrade your automotive connector setup with the AWM-2SB for seamless and high-performance connectivity.