Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AWM-8S |
Series: | ATM |
Accessory Type: | Wedgelock |
SKU: | AMEAWM-8S |
AWM-8S
Heilind Number: | AMEAWM-8S |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Number: | AWM-8S |
Tariff Info (HTS): | 8538906000 |
This Line May Be Subject To CHN Tariff/Surcharge at 36.4% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
ATM Series Wedgelock Plug
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | Call |
![]() | Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | 68,567 |
![]() | Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | 35,140 |
![]() | Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | 220,000 |
![]() | Amphenol Sine Systems AT62-20-0122 | LOOSE PIECE - 16-20 AWG FEMALE CONTACT, NICKEL | ![]() |
![]() | Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | 255,420 |
![]() | Amphenol Sine Systems ATM04-08PA | 8 PIN RECEPTACLE KEY POSI | 1,618 |
![]() | Amphenol Sine Systems ATM06-08SA | 8 PIN PLUG KEY POSITION A | 1,068 |
![]() | Amphenol Sine Systems ATM06-2S-SR01GY | 2-WAY PLUG, FEMALE CONNECTOR W | Call |
![]() | Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | 5,895 |
![]() | Amphenol Sine Systems ATP06-2S | 2 Pin Plug | 13,015 |
![]() | Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | 25,712 |
![]() | Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | 1,591 |
![]() | Amphenol Sine Systems AWM-6S | 6 PIN PLUG WEDGE | 5,034 |
![]() | Amphenol Sine Systems AWM-8P | 8 Pin Receptacle Wedge | 4,936 |
![]() | Amphenol Sine Systems AWP-2S | 2-WAY WEDGELOCK PLUG | 27,035 |