AWP-2PC

Heilind Number:AMEAWP-2PC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AWP-2PC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Receptacle Wedgelock, Keyed C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AWP-2PC
Color:Green
Gender:Male
IP Rating:IP67
Wire Size:14 - 10 AWG
Accessory Type:Wedgelock
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEAWP-2PC

Detailed Description

Introducing the ATP Series™ AWP-2PC Wedgelock, a rugged and reliable automotive connector accessory designed for male connectors. This green Wedgelock, part of the ATP Series™, ensures secure contact retention in demanding environments, meeting IP67 standards for dust and water resistance. Constructed with durable plastic housing, it can withstand temperatures ranging from -55°C to 125°C, making it ideal for use in a variety of automotive applications. With a wire size compatibility of 14 to 10 AWG, this Wedgelock guarantees efficient and durable connections. Trust the AWP-2PC for your automotive connector needs, offering high performance and longevity.