AWP-4PB

Heilind Number:AMEAWP-4PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AWP-4PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Receptacle Wedgelock, Keyed B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AWP-4PB
Color:Black
Series:ATP
Accessory Type:Wedgelock
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Wire Size:14 - 10 AWG
SKU:AMEAWP-4PB

Detailed Description

Enhance the functionality and durability of your automotive connectors with the ATP Series™ AWP4PB Wedgelock accessory. Designed for male connectors with 4 contacts, this Wedgelock ensures secure and reliable connections even in harsh operating environments. With a rugged plastic housing and an IP67 rating for dust and water resistance, it offers protection against the elements. The black color adds a sleek touch to your setup. Suitable for wire sizes ranging from 14 to 10 AWG, it accommodates various automotive applications. Operating efficiently in temperatures as low as -55°C and as high as 125°C, it's a versatile and resilient accessory. Rest assured of its quality with RoHS compliance. Elevate your automotive connector system with the AWP4PB Wedgelock.