AWP-4SA

Heilind Number:AMEAWP-4SA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AWP-4SA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 position Socket Wedgelock, Keyed A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AWP-4SA
Color:Gray
Series:ATP
Accessory Type:Wedgelock
Gender:Female
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Wire Size:14 - 10 AWG
SKU:AMEAWP-4SA

Detailed Description

Introducing the AWP-4SA Wedgelock in Gray, a vital accessory in the ATP Series™. Specifically designed for female connectors, this plastic housing features four contacts, ensuring reliable connectivity in automotive applications. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it guarantees performance even in harsh environments. Suitable for wire sizes 14-10 AWG, this Wedgelock enables secure and efficient assembly. Trust in the AWP4SA for seamless integration and durable connections in automotive connector systems.