| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWP-6SA |
| Color: | Gray |
| Series: | ATP |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Wire Size: | 14 - 10 AWG |
| SKU: | AMEAWP-6SA |
AWP-6SA
Specifications
Detailed Description
Introducing the ATP Series™ AWP6SA Wedgelock in Gray, a crucial accessory for automotive connectors, ensuring secure and reliable connections. Designed for male gender applications, this Wedgelock features a durable plastic housing and accommodates 6 contacts, suitable for wire sizes ranging from 14 to 10 AWG. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. Operating efficiently in temperatures ranging from -55°C to 125°C, this Wedgelock guarantees performance even in extreme conditions. Rest assured, it is RoHS compliant, meeting environmental standards. Trust the AWP6SA Wedgelock for seamless connectivity in automotive settings.

