| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWP-6SB |
| Color: | Black |
| Series: | ATP |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Wire Size: | 14 - 10 AWG |
| SKU: | AMEAWP-6SB |
AWP-6SB
Specifications
Detailed Description
The ATP Series™ Wedgelock Male Black Connector Accessory, SKU AWP-6SB, is a crucial component for automotive applications. With a housing material made of durable plastic and a secure IP67 rating, it ensures reliable performance even in harsh environments. Featuring 6 contacts and accommodating wire sizes of 14-10 AWG, this accessory guarantees efficient connectivity. Its wide operating temperature range of -55°C to 125°C makes it suitable for diverse conditions. Additionally, being RoHS compliant, it meets environmental standards. Perfect for automotive connector installations, the AWP6SB Wedgelock is a dependable choice for professionals in the industry.

