AX3F0M

Heilind Number:AMEAX3F0M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3F0M
ECAD Model:
3D Model

Description:

3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Black Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3F0M
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3F0M

Detailed Description

Introducing the AX3F0M 3 Pole Socket (Female) Plug from our AX series, designed for professional audio, video, and broadcast applications. This XLR connector features a durable housing made of Die Cast Zinc Alloy in a sleek Satin Nickel finish, ensuring reliable performance in various environments. With 3 contacts plated with Tin for optimal conductivity, and a termination method of solder for secure connections, this plug guarantees high-quality signal transmission. Operating between -25°C to 75°C and with an IP40 rating, it offers versatility and durability. RoHS compliant and UL 94V-0 rated for safety, it meets industry standards. Suitable for 14 AWG wire, with a current rating of 15A and voltage rating of 133V, this connector is ideal for demanding audio and video setups. With a lifespan of 1000 mating cycles, it ensures long-term use. Upgrade your connectivity with the AX3F0M.