AX3F1M

Heilind Number:AMEAX3F1M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3F1M
ECAD Model:
3D Model

Description:

3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Brown Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3F1M
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3F1M

Detailed Description

Introducing the AX3F1M, a robust 3 Pole Female XLR Socket Plug designed for professional audio, video, and broadcast applications. Constructed with high-quality Die Cast Zinc Alloy housing, this connector ensures durability and reliable performance. Featuring solder termination, Phosphor Bronze contacts with Tin plating, and a maximum operating temperature of 75°C, the AX3F1M guarantees secure and efficient signal transmission. With an IP40 rating for dust protection, Satin Nickel housing color, and UL 94V-0 flammability rating, it meets stringent industry standards for safety and quality. Suitable for 14 AWG wire size, this connector offers a current rating of 15A and voltage rating of 133V, making it ideal for professional audio and video setups. RoHS compliant and with 1000 mating cycles durability, the AX3F1M is a reliable choice for high-performance connectivity in any AV environment.