| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F2M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F2M |
AX3F2M
| Heilind Number: | AMEAX3F2M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F2M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Red Marking Sleeve.
More >>Specifications
Detailed Description
The AX3F2M 3 Pole Socket (Female) Plug, part of the AX series, is a high-performance XLR connector designed for audio, video, and broadcast applications. Featuring a robust die-cast zinc alloy housing in a sleek satin nickel finish, this connector ensures durability and professional appearance. With three contacts made of phosphor bronze and tin plating, it guarantees reliable signal transmission even in demanding environments. The solder termination method and 14 AWG wire size make installation easy. Rated for 15A at 133V, with a wide operating temperature range from -25°C to 75°C, it is suitable for various setups. With an IP40 rating and UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for use in studios, live events, and industrial settings, the AX3F2M offers exceptional quality and performance. Made with RoHS-compliant materials and with 1000 mating cycles, it ensures long-term reliability, making it an essential component for professional audio and video setups.

