| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F3M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F3M |
AX3F3M
| Heilind Number: | AMEAX3F3M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F3M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Orange Marking Sleeve.
More >>Specifications
Detailed Description
Introducing the AX3F3M 3 Pole Socket (Female) Plug from the AX series. This XLR connector, meticulously crafted from die-cast zinc alloy, offers unparalleled durability for audio, video, and broadcast applications. With three contacts featuring phosphor bronze construction and tin plating, it ensures optimal signal conductivity. Rated for 15A at 133V, this plug can handle high power demands with ease. Its solder termination method and IP40 rating make it ideal for secure and reliable connections in various environments. The satin nickel housing not only provides a sleek look but also meets UL 94V-0 flammability standards. Rest assured, this RoHS-compliant connector is environmentally friendly. Perfect for professional audio setups, the AX3F3M guarantees top-notch performance and longevity with its 1000 mating cycle lifespan. Upgrade your connectivity with this essential component.

