AX3F4M

Heilind Number:AMEAX3F4M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3F4M
ECAD Model:
3D Model

Description:

3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Yellow Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3F4M
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3F4M

Detailed Description

Introducing the AX3F4M 3 Pole Socket (Female) Plug from our AX series, a high-performance XLR connector designed for audio, video, and broadcast applications. Featuring a durable die-cast zinc alloy housing in a sleek satin nickel finish, this connector ensures reliable signal transmission in any environment. With 3 contacts made of phosphor bronze and plated with tin, it offers excellent conductivity and corrosion resistance. The solder termination method guarantees secure connections, while the 14 AWG wire size accommodates high-power applications with a current rating of 15 A and a voltage rating of 133 V. With a wide operating temperature range from -25°C to 75°C and an IP40 rating for dust protection, this connector is suitable for demanding professional use. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Perfect for audiovisual professionals and enthusiasts, the AX3F4M ensures seamless connectivity with a 1000-cycle mating lifespan.