| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F5M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F5M |
AX3F5M
| Heilind Number: | AMEAX3F5M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F5M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Green Marking Sleeve.
More >>Specifications
Detailed Description
Introducing the AX3F5M 3 Pole Socket (Female) Plug, a vital component in the world of audio, video, and broadcast connectivity. Crafted with precision from durable Die Cast Zinc Alloy housing and featuring a sleek Satin Nickel finish, this XLR connector ensures reliable performance in any setting. With 3 contacts made of Phosphor Bronze and plated with Tin, it guarantees excellent conductivity. The solder termination method and IP40 rating make it suitable for a wide range of applications. Operating between -25°C to 75°C, and with a voltage rating of 133V, it offers versatility and durability. RoHS compliant and boasting a flammability rating of UL 94V-0, this plug prioritizes safety and environmental responsibility. Perfect for professionals in the audio, video, and broadcast industries, the AX3F5M is a must-have for seamless connections.

